
Multilayer Ceramic Capacitor (MLCC) with 15nF capacitance and 16V DC rated voltage. Features X7R dielectric material and a 10% tolerance. This surface mount component is housed in a 0402 (1005 metric) case code, measuring 1mm in length, 0.5mm in height, and 0.5mm in depth. Operating temperature range is -55°C to 125°C. RoHS compliant and lead-free.
Kemet C0402C153K4RACTU technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C153K4RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.