Multilayer Ceramic Capacitor (MLCC) with 18pF capacitance and 50V DC rated voltage. Features C0G dielectric for stable performance across a wide temperature range (-55°C to 125°C). Encased in a compact 0402 (1005 metric) surface mount package with 0.5mm height and 0.3mm lead pitch. Offers extreme low ESR with a dissipation factor of 0.1%. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kemet C0402C180D5GACTU technical specifications.
| Capacitance | 18pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.3mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0402C |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C180D5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.