Multilayer ceramic capacitor with 180pF capacitance and 16V voltage rating. Features X7R dielectric, 10% tolerance, and a 0402 surface mount package. Operates from -55°C to 125°C with a 3.5% dissipation factor. Tin-plated terminations ensure reliable soldering. Packaged in tape and reel for automated assembly.
Kemet C0402C181K4RACTU technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3.5% |
| Height | 0.5mm |
| Lead Pitch | 0.3mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C181K4RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.