Multilayer Ceramic Capacitor (MLCC) with 18nF capacitance and 25V DC rating. Features X8L dielectric for high-temperature applications up to 150°C, with a ±10% tolerance. Surface mountable in a 0402 (1005 metric) case code, measuring 1mm x 0.5mm x 0.5mm. Packaged on tape and reel, this lead-free component is RoHS compliant.
Kemet C0402C183K3NACTU technical specifications.
| Capacitance | 18nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X8L |
| Dielectric Material | Ceramic |
| Features | High Temperature |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C183K3NACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.