General purpose ceramic chip capacitor, 18nF capacitance, 16V DC rated voltage, ±10% tolerance, and X7R dielectric. Features a 0402 (1005 metric) surface mount case code with dimensions of 1mm length, 0.5mm width, and 0.5mm height. Operates across a temperature range of -55°C to +125°C with a dissipation factor of 3.5%. Lead-free and RoHS compliant, supplied on a 7" reel with 10000 units.
Kemet C0402C183K4RACTU technical specifications.
| Capacitance | 18nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3.5% |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.3mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C183K4RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.