
Kemet's C0402C202K5RACTU is a 2nF ceramic capacitor with a 50V voltage rating and 10% tolerance. It is available in a 0402 package and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C. It is packaged on a tape and reel for easy handling and assembly.
Kemet C0402C202K5RACTU technical specifications.
| Capacitance | 2nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | C0402C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C202K5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.