Multilayer Ceramic Capacitor (MLCC) with 22pF capacitance and 5% tolerance, featuring a C0G dielectric for excellent stability. This surface mount component operates from -55°C to 125°C with a 50V DC rating and a low dissipation factor of 0.1%. Housed in a compact 0402 (1005 metric) case, it offers extreme low ESR and lead-free, RoHS-compliant construction. Supplied in tape and reel packaging, ideal for automated assembly.
Kemet C0402C220J5GAC technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0402C |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C220J5GAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.