Kemet C0402C221F3GAC technical specifications.
| Capacitance | 220pF |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C221F3GAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.