The Kemet C0402C221J5GALTU is a 220pF ceramic capacitor with a C0G dielectric material and a 50V voltage rating. It has a 0402 SMD package and is rated for operation between -55°C and 125°C. This capacitor is lead-free and RoHS compliant, and is packaged in tape and reel for surface mount applications.
Kemet C0402C221J5GALTU technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SMD Comm C0G SnPb |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0402C221J5GALTU to view detailed technical specifications.
No datasheet is available for this part.