Surface mount ceramic chip capacitor featuring 220pF capacitance and 50V DC rated voltage. This general-purpose component utilizes an X7R dielectric with a ±10% tolerance, operating across a -55°C to +125°C temperature range. The 0402 (1005 metric) case code offers a compact 1mm length, 0.5mm width, and 0.5mm height. Constructed with tin, matte plating and a flat profile, it is RoHS compliant and supplied on a 7" reel.
Kemet C0402C221K5RACTU technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.3mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C0402C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C221K5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
