Surface Mount Multilayer Ceramic Chip Capacitor (MLCC) with a capacitance of 2200 pF (2.2 nF) and ±5% tolerance, rated for 25 VDC, utilizes a stable C0G (NP0) dielectric. Encapsulated in an 0402 (1005 metric) case size, it maintains performance over an operating temperature range of -55°C to +125°C, characterized by a low temperature coefficient of 0 ± 30 ppm/°C. Key electrical parameters include a 0.1% dissipation factor and 100 GOhms insulation resistance. Designed for commercial-grade applications, the component features 100% Matte Tin (Sn) termination and compact physical dimensions of 1.00 mm length, 0.50 mm width, and 0.50 mm thickness.
KEMET C0402C222J3GAC7867 technical specifications.
| Capacitance | 2200pF |
| Capacitance | 2.2nF |
| Voltage Rating DC | 25VDC |
| Dielectric Material | C0G (NP0) |
| Tolerance | ±5% |
| Case Code EIA | 0402 |
| Case Code Metric | 1005 |
| Operating Temperature Range | -55 to +125°C |
| Temperature Coefficient | 0 ± 30ppm/°C |
| Dissipation Factor | 0.1% |
| Insulation Resistance | 100GOhms |
| Termination Finish | 100% Matte Tin (Sn) |
| Length | 1.00mm |
| Width | 0.50mm |
| Thickness | 0.50mm |
Download the complete datasheet for KEMET C0402C222J3GAC7867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.