Kemet C0402C222J5RACAUTO technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 0402 |
| Dielectric Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | SMD Auto X7R |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C222J5RACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.