Surface mount multilayer ceramic capacitor with 22nF capacitance and 25V DC rating. Features X7R dielectric material and a 5% tolerance. Packaged in an 0402 (1005 metric) case code with wraparound terminations. Operating temperature range from -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Kemet C0402C223J3RACTU technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | Wraparound |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C223J3RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.