This 0.022uF ceramic chip capacitor is rated for 50VDC with a 10% tolerance and features an X7R dielectric. It has a surface mount package with a 0402 case style and a flat construction. The operating temperature range is -55 to 125 degrees Celsius. It is a multilayer ceramic capacitor with a pad termination style.
Kemet C0402C223K5RAC3020 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0402C223K5RAC3020 to view detailed technical specifications.
No datasheet is available for this part.