Multilayer Ceramic Capacitor (MLCC) with 22nF capacitance and 10V DC rated voltage. Features X7R dielectric material, 10% tolerance, and a 5% dissipation factor. Packaged in a 0402 (1005 metric) surface mount case with dimensions of 1mm length, 0.5mm width, and 0.5mm height. Operates across a temperature range of -55°C to 125°C. Supplied in tape and reel packaging.
Kemet C0402C223K8RACTU technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.3mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0402C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C223K8RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.