2.2µF surface mount ceramic capacitor with X5R dielectric. Features a DC rated voltage of 6.3V and operating temperature range from -55°C to 85°C. This multilayer ceramic capacitor offers a ±20% capacitance tolerance and a ±15% temperature coefficient. Designed for general electronic applications, it measures 1mm in length, 0.5mm in width, and 0.5mm in height.
Kemet C0402C225M9PAC7867 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | C(SIZE)C(X5R) |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0402C225M9PAC7867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.