Surface mount multilayer ceramic capacitor with 2.2pF capacitance and 16V DC rating. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Constructed with extreme low ESR and a 0402 (1005 metric) SMD package, measuring 1mm length, 0.5mm width, and 0.5mm height. Packaged in tape and reel for automated assembly.
Kemet C0402C229C4GACTU technical specifications.
| Capacitance | 2.2pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C229C4GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.