Multilayer Ceramic Capacitor (MLCC) with 270pF capacitance and 50V DC rating. Features X7R dielectric material for stable performance across a -55°C to 125°C operating temperature range. This 0402 (1005 metric) surface mount component offers a 5% tolerance and 2.5% dissipation factor. Packaged in tape and reel for automated assembly.
Kemet C0402C271J5RACTU technical specifications.
| Capacitance | 270pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.5mm |
| Lead Pitch | 0.3mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C271J5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.