
Cap Ceramic 270pF 16V X7R 10% SMD 0402 125°C Paper T/R
Kemet C0402C271K4RAC7867 technical specifications.
| Capacitance | 270pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C271K4RAC7867 to view detailed technical specifications.
No datasheet is available for this part.