
The Kemet C0402C331J1GACAUTO is a 0.33uF multilayer ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and a capacitance of 0.33uF. The capacitor is packaged in the 0402 package type, measuring 0.5mm in width and 1mm in length, with a height of 0.5mm. It is a ceramic capacitor with two terminals.
Kemet C0402C331J1GACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0402C331J1GACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.