Multilayer Ceramic Capacitor (MLCC) with 330pF capacitance and 50V DC rating. Features C0G dielectric for stable performance across a -55°C to 125°C temperature range. This 0402 (1005 metric) surface mount component offers 10% tolerance and a low dissipation factor of 0.1%. Designed with Tin, Matte contact plating and packaged in Tape and Reel for automated assembly.
Kemet C0402C331K5GACTU technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C331K5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.