
Multilayer Ceramic Capacitor (MLCC) with 33nF capacitance and 10V DC rated voltage. Features X5R dielectric material and a 10% tolerance. Surface mountable in a 0402 (1005 metric) case code, measuring 1mm length, 0.02inch width, and 0.5mm depth. Operates from -55°C to 85°C and is AEC-Q200 qualified. Packaged in tape and reel.
Kemet C0402C333K8PACAUTO technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C333K8PACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.