
General purpose ceramic chip capacitor with 33nF capacitance and 6.3V DC rated voltage. Features X5R dielectric, ±10% tolerance, and 5% dissipation factor. Surface mountable in a 0402 (1005) case code, measuring 1mm x 0.5mm x 0.5mm. Operates across a temperature range of -55°C to +85°C. Lead-free and RoHS compliant, supplied on a 7" reel.
Kemet C0402C333K9PACTU technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.3mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C333K9PACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.