Multilayer Ceramic Capacitor (MLCC) with 47pF capacitance and 5% tolerance, rated for 50V DC. Features C0G dielectric for stable performance across temperature ranges from -55°C to 125°C. Constructed in a compact 0402 (1005 metric) surface mount package with a low dissipation factor of 0.1%. Packaged in tape and reel for automated assembly.
Kemet C0402C470J5GALTU technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | L |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C0402C470J5GALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.