Surface mount ceramic chip capacitor featuring 4.7nF capacitance and 50V DC rating. This general-purpose component utilizes an X7R dielectric with a ±10% tolerance. The 0402 (1005 mm) case code offers compact dimensions of 1mm length, 0.5mm height, and 0.5mm depth. Operating across a wide temperature range of -55°C to +125°C, it is RoHS compliant and supplied on a 7" reel.
Kemet C0402C472K5RACTU technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.3mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C472K5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.