Kemet's C0402C473K3RAC9109 is a ceramic capacitor with a capacitance of 0.047uF, rated for 25VDC and 10% tolerance. It features an X7R dielectric and a 0402 package, suitable for surface mount applications. The capacitor operates over a temperature range of -55 to 125 degrees Celsius.
Kemet C0402C473K3RAC9109 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0402C473K3RAC9109 to view detailed technical specifications.
No datasheet is available for this part.