Kemet C0402C473K3RAL technical specifications.
| Capacitance | 47nF |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0402C473K3RAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.