
Surface mount multilayer ceramic capacitor with 6.8pF capacitance and 50V DC rating. Features C0G dielectric for stable performance across a -55°C to 125°C temperature range. 0402 case size (1005 metric) with 0.25pF tolerance and 0.1% dissipation factor. Designed for extreme low ESR applications with lead-free, RoHS compliant construction.
Kemet C0402C689C5GACTU technical specifications.
| Capacitance | 6.8pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.3mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C689C5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.