Multilayer ceramic capacitor with 910pF capacitance and 50V DC rating. Features C0G dielectric for stable performance across temperature, with a 5% tolerance. Surface mountable in a 0402 (1005 metric) case, measuring 1mm x 0.5mm x 0.5mm. Operates from -55°C to 125°C and is RoHS compliant. Supplied in tape and reel packaging.
Kemet C0402C911J5GACTU technical specifications.
| Capacitance | 910pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Lead Pitch | 0.3mm |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C0402C |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402C911J5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.