This 47pF ceramic chip capacitor has a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a surface mount component with a 0402 package and a pad termination style. The capacitor has a dielectric of C0G and a tolerance of 5%. It is rated for a maximum DC voltage of 25VDC.
Kemet C0402H470J3GACTU technical specifications.
| Capacitance | 47pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0402H470J3GACTU to view detailed technical specifications.
No datasheet is available for this part.