This 15pF ceramic chip capacitor has a rated voltage of 16VDC and a tolerance of 10%. It features a standard technology and a negative capacitance tolerance of -10. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is suitable for surface mount applications and has a maximum operating temperature of 125°C.
Kemet C0402K150K4GML technical specifications.
| Capacitance | 15pF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.61(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0402K150K4GML to view detailed technical specifications.
No datasheet is available for this part.