This ceramic chip capacitor features a capacitance of 220pF, a voltage rating of 100VDC, and a tolerance of 2%. It has a dielectric of BP and is constructed with a flat, ceramic chip design. The capacitor is available in a 0402 package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and has a termination style of pad.
Kemet C0402K221G1GML technical specifications.
| Capacitance | 220pF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.61(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0402K221G1GML to view detailed technical specifications.
No datasheet is available for this part.