
This 1nF ceramic capacitor features a voltage rating of 50V and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0402 case and is rated for surface mount applications. It is compliant with RoHS regulations and is part of the SMD COTS X7R series.
Kemet C0402T102K5RACTU technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | COTS |
| RoHS Compliant | Yes |
| Series | SMD COTS X7R |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402T102K5RACTU to view detailed technical specifications.
No datasheet is available for this part.