
This 0.01uF ceramic capacitor is rated for 16V DC and has a maximum operating temperature of 125 degrees Celsius. It is available in a 0402 package, measuring 0.5mm in width and 1mm in length, with a height of 0.5mm. The capacitor has two terminals and operates within a temperature range of -55 to 125 degrees Celsius.
Kemet C0402T103J4RACTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Kemet C0402T103J4RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.