General purpose ceramic capacitor with 100nF capacitance and 16V DC rated voltage. Features X7R temperature coefficient with a tolerance of ±15% over an operating temperature range of -55°C to 125°C. This 2-terminal component is housed in a 0402 case size with dimensions of 1mm length, 0.5mm width, and 0.5mm height.
Kemet C0402T104K4RAL7867 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | C(SIZE)-COTS |
| Height | 0.5 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0402T104K4RAL7867 to view detailed technical specifications.
No datasheet is available for this part.