This 47pF ceramic capacitor is rated for 25V and has a 5% tolerance. It is constructed with a C0G dielectric material and has a flat construction. The capacitor is available in a 0402 package and is lead free. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Kemet C0402T470J3GACTU technical specifications.
| Capacitance | 47pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | COTS |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0402T470J3GACTU to view detailed technical specifications.
No datasheet is available for this part.