Kemet C0504A569C2GAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.015 |
| Length | 1.269 |
| Manufacturer Series | GR900 |
| Capacitance | 0.0000056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | C(SIZE)A |
| Height | 1.142 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0504A569C2GAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.