Radial multilayer ceramic capacitor with 1nF capacitance and 100V DC rating. Features C0G dielectric, 5% tolerance, and a dissipation factor of 0.15%. Operates from -55°C to 125°C with a 5.08mm lead pitch and 0.64mm lead diameter. Through-hole mounting in a molded package.
Kemet C052C102J1G5CA technical specifications.
| Capacitance | 1nF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.29mm |
| Dielectric | C0G |
| Dissipation Factor | 0.15% |
| Height | 4.83mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C052 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C052C102J1G5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.