Kemet C052C102K2R5TA technical specifications.
| Capacitance | 1nF |
| Package/Case | Molded |
| Depth | 2.29mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 4.83mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C052 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C052C102K2R5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.