Kemet C052C371K2R5CA technical specifications.
| Capacitance | 370pF |
| Dissipation Factor | 2.5% |
| Height | 4.83mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | C052 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C052C371K2R5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.