Kemet C052G120G2G5CS technical specifications.
| Capacitance | 12pF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Dielectric | C0G |
| Height | 4.83mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C052G120G2G5CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.