Kemet C052G202J5G5CR technical specifications.
| Capacitance | 2nF |
| Package/Case | Radial |
| Dissipation Factor | 0.15% |
| Height | 4.83mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1700 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C052 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C052G202J5G5CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.