Multilayer Ceramic Capacitor (MLCC) with 82nF capacitance and 50V DC rating. Features X7R dielectric, 10% tolerance, and a radial package with 5.08mm lead pitch. Operates from -55°C to 125°C with a dissipation factor of 2.5%. Designed for through-hole mounting with formed radial leads.
Kemet C052K823K5X5CA technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.29mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Features | Military |
| Height | 4.83mm |
| Height - Seated (Max) | 0.2inch |
| Lead Diameter | 0.635mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-C-11015, CK05 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.09inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C052K823K5X5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.