Kemet C052T103K1X5CR technical specifications.
| Capacitance | 10nF |
| Height | 4.83mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C052T103K1X5CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.