Kemet C052T471K2X5CM technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Dissipation Factor | 2.5% |
| Failure Rate | 1% |
| Features | Military |
| Height | 4.83mm |
| Height - Seated (Max) | 0.2inch |
| Lead Diameter | 0.64mm |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Formed Leads |
| Length | 0.19inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39014, CKR05 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C052T471K2X5CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.