Multilayer Ceramic Capacitor (MLCC) with 0.0013µF capacitance and 100VDC rating. Features C0G dielectric with 2% tolerance, suitable for operation from -55°C to 125°C. Through-hole mounting with a 5.08mm terminal pitch and radial termination style. Dimensions are 4.83mm (L) x 2.29mm (D) x 4.83mm (H).
Kemet C056G132G1G5CR7301 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Outside Bend |
| Lead Diameter (mm) | 0.64 |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 4.83 |
| Product Depth (mm) | 2.29 |
| Product Height (mm) | 4.83 |
| Seated Plane Height (mm) | 4.83 |
| Number of Terminals | 2 |
| Size (mm) | 4.83 X 2.29 X 4.83 |
| Capacitance | 0.0013uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Molded |
| Microwave Application | No |
| Failure Rate | R |
| Cage Code | 31433 |
| HTS Code | 8532240060 |
| Schedule B | 8532240060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Kemet C056G132G1G5CR7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.