Kemet C056G159C2G5CP technical specifications.
| Capacitance | 1.5pF |
| Package/Case | Molded |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C056G159C2G5CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.