Kemet C056G271G2G5CM technical specifications.
| Capacitance | 270pF |
| Package/Case | Ceramic |
| Lead Pitch | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1700 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C056G271G2G5CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.