Kemet C056T100K2X5CM technical specifications.
| Capacitance | 10pF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Dielectric | X7R |
| Height | 4.83mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 200V |
| Width | 90um |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C056T100K2X5CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.