Kemet C056T121K2X5CP technical specifications.
| Package/Case | Radial |
| Height | 190um |
| Length | 190um |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 200V |
| Width | 90um |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C056T121K2X5CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.